Microsemi JAN1N749A-1 technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole |
| Power Dissipation | 480mW |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.3V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi JAN1N749A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.