Microsemi JAN1N941BUR-1 technical specifications.
| Package/Case | DO-213AA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 11.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N941BUR-1 to view detailed technical specifications.
No datasheet is available for this part.