Microsemi JAN2N1488 technical specifications.
| Package/Case | TO-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N1488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.