Microsemi JAN2N2221AUA technical specifications.
| Collector Base Voltage (VCBO) | 75V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N2221AUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.