
Microsemi JAN2N2323A technical specifications.
| Package/Case | TO-5 |
| Hold Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/276 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N2323A to view detailed technical specifications.
No datasheet is available for this part.
