The JAN2N2920 is a NPN transistor with a collector base voltage rating of 70V and a maximum collector current of 30mA. It can handle a maximum power dissipation of 350mW and operates within a temperature range of -65°C to 200°C. The device is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Microsemi JAN2N2920 technical specifications.
| Collector Base Voltage (VCBO) | 70V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N2920 to view detailed technical specifications.
No datasheet is available for this part.