
The JAN2N3032 is a TO-18 through hole diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 100V and a hold current of 4mA. The device is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
Microsemi JAN2N3032 technical specifications.
| Package/Case | TO-18 |
| Hold Current | 4mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N3032 to view detailed technical specifications.
No datasheet is available for this part.