Microsemi JAN2N3440UA technical specifications.
| Collector Base Voltage (VCBO) | 300V |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi JAN2N3440UA to view detailed technical specifications.
No datasheet is available for this part.