The JAN2N3506L is a bipolar transistor with a collector base voltage of 60V and a maximum collector current of 3A. It operates within a temperature range of -65°C to 200°C and has a maximum power dissipation of 1W. The device is packaged in bulk and is not radiation hardened. It is not compliant with RoHS regulations.
Microsemi JAN2N3506L technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Max Collector Current | 3A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N3506L to view detailed technical specifications.
No datasheet is available for this part.