The JAN2N3743 is a NPN transistor with a collector base voltage of 300V and a maximum collector current of 200mA. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 1W. The device is packaged in bulk and is intended for through hole mounting.
Microsemi JAN2N3743 technical specifications.
| Collector Base Voltage (VCBO) | 300V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N3743 to view detailed technical specifications.
No datasheet is available for this part.