
The JAN2N3767 is a bipolar transistor from Microsemi, featuring a maximum collector-emitter breakdown voltage of 80V and a maximum collector current of 4A. It is packaged in a TO-66-2 case and is suitable for surface mount and through hole mounting. The device operates over a temperature range of -65°C to 200°C and has a maximum power dissipation of 25W.
Microsemi JAN2N3767 technical specifications.
| Package/Case | TO-66-2 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 2.5V |
| Max Collector Current | 4A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/518 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N3767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
