The JAN2N3996 bipolar transistor from Microsemi features a collector base voltage of 100V and a maximum collector current of 5A. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 2W. The device is available in bulk packaging and is not designed for radiation hardening applications. It is not compliant with RoHS regulations.
Microsemi JAN2N3996 technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Max Collector Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N3996 to view detailed technical specifications.
No datasheet is available for this part.