The JAN2N3998 is a bipolar transistor with a collector base voltage rating of 100V and a maximum collector current of 5A. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 2W. The device is packaged in bulk and is not radiation hardened. It is not compliant with RoHS regulations.
Microsemi JAN2N3998 technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Max Collector Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N3998 to view detailed technical specifications.
No datasheet is available for this part.