The JAN2N5011 is a NPN transistor with a collector base voltage of 600V and a maximum collector current of 200mA. It operates within a temperature range of -65°C to 200°C and has a maximum power dissipation of 1W. The device is packaged in bulk and is intended for through hole mounting. It is not radiation hardened and is not RoHS compliant.
Microsemi JAN2N5011 technical specifications.
| Collector Base Voltage (VCBO) | 600V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N5011 to view detailed technical specifications.
No datasheet is available for this part.