The JAN2N5011S is a NPN transistor with a collector base voltage rating of 600V and a maximum collector current of 200mA. It has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 1W. The device is packaged in a bulk package and is intended for through hole mounting. It is not radiation hardened and is not RoHS compliant.
Microsemi JAN2N5011S technical specifications.
| Collector Base Voltage (VCBO) | 600V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N5011S to view detailed technical specifications.
No datasheet is available for this part.