The JAN2N5661U3 is a surface mount NPN transistor with a collector base voltage of 400V and a maximum collector current of 2A. It has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 2W. The device is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
Microsemi JAN2N5661U3 technical specifications.
| Collector Base Voltage (VCBO) | 400V |
| Max Collector Current | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N5661U3 to view detailed technical specifications.
No datasheet is available for this part.