
The JAN2N5662 is a through hole transistor with a maximum collector current of 2A and collector base voltage of 250V. It operates over a temperature range of -65°C to 200°C and has a maximum power dissipation of 1W. The device is not radiation hardened and is not RoHS compliant. It is available in bulk packaging.
Microsemi JAN2N5662 technical specifications.
| Collector Base Voltage (VCBO) | 250V |
| Max Collector Current | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N5662 to view detailed technical specifications.
No datasheet is available for this part.
