
This NPN transistor is packaged in a TO-3 case and is suitable for through hole mounting. It has a collector base voltage rating of 150V and a collector emitter voltage rating of 120V. The transistor can handle a maximum collector current of 30A and a maximum power dissipation of 6W. It operates over a temperature range of -65°C to 200°C.
Microsemi JAN2N5672 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Voltage (VCEO) | 120V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 30A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 6W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N5672 to view detailed technical specifications.
No datasheet is available for this part.