Microsemi JAN2N6052 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/501 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N6052 to view detailed technical specifications.
No datasheet is available for this part.