Microsemi JAN2N6059 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 100V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N6059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.