
Microsemi JAN2N6286 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 80V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N6286 to view detailed technical specifications.
No datasheet is available for this part.