Microsemi JAN2N6306 technical specifications.
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 5V |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Collector Current | 8A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/498 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N6306 to view detailed technical specifications.
No datasheet is available for this part.