The JAN2N6689 is a single NPN transistor with a maximum collector base voltage of 450V and a maximum collector current of 15A. It is packaged in a TO-61 case and is designed for stud mount applications. The transistor can operate at temperatures ranging from -65°C to 200°C and has a maximum power dissipation of 3W. The device is not radiation hardened and is not RoHS compliant.
Microsemi JAN2N6689 technical specifications.
| Package/Case | TO-61 |
| Collector Base Voltage (VCBO) | 450V |
| Collector Emitter Voltage (VCEO) | 300V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 15A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Stud |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N6689 to view detailed technical specifications.
No datasheet is available for this part.