Microsemi JAN2N697S technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N697S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.