The JAN2N7227U is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 14A and a drain to source voltage of 400V. The device has a maximum power dissipation of 150W and a maximum Rds on of 415mR. It is available in a bulk packaging and is not radiation hardened. The JAN2N7227U is not RoHS compliant and is part of the military series MIL-PRF-19500/592.
Microsemi JAN2N7227U technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 400V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 415mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/592 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N7227U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.