Microsemi JAN2N7236 technical specifications.
| Package/Case | TO-254-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 220mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/595 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N7236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.