Microsemi JAN2N7334 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 4 N-Channel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 700mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/597 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N7334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.