The JAN2N7335 is a 4 P-Channel FET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.4W and a maximum drain to source voltage of 100V. The device is packaged in a DIP package and is mounted through a hole. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/599 standard.
Microsemi JAN2N7335 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 750mA |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 4 P-Channel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 1.4R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/599 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N7335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.