Microsemi JAN2N930UB technical specifications.
| Max Collector Current | 30mA |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N930UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.