Microsemi JANS1N6103A technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Peak Pulse Current | 44.6A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 5.7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANS1N6103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.