Microsemi JANS1N6108A technical specifications.
| Clamping Voltage | 16.9V |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 29.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 9.1V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANS1N6108A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.