Microsemi JANS1N6638 technical specifications.
| Average Rectified Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4.5ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/578 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANS1N6638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.