Microsemi JANSDATA-1N6103AUS technical specifications.
| Package/Case | MELF |
| Clamping Voltage | 11.2V |
| Leakage Current | 50uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 44.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 5.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANSDATA-1N6103AUS to view detailed technical specifications.
No datasheet is available for this part.