Microsemi JANSF2N2369AUB/DPA/L3 technical specifications.
| Package/Case | LCC |
| Collector Base Voltage (VCBO) | 40V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Microsemi JANSF2N2369AUB/DPA/L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.