Microsemi JANTX1N3289 technical specifications.
| Average Rectified Current | 100A |
| Forward Current | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.6kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/246 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N3289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.