Microsemi JANTX1N3313B technical specifications.
| Package/Case | DO-5 |
| Impedance | 1.2R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/358 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 14V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N3313B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.