Diode Switching 2KV 0.25A 2-Pin Case S
Microsemi JANTX1N3645 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | Axial |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 2kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 14A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/279 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N3645 to view detailed technical specifications.
No datasheet is available for this part.