Microsemi JANTX1N4248 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | E |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5us |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/286 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N4248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.