Microsemi JANTX1N4491 technical specifications.
| Package/Case | DO-41 |
| Impedance | 400R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 250nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/406 |
| Tolerance | 2% |
| Voltage Tolerance | 5% |
| Zener Voltage | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N4491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.