The JANTX1N4938 diode is a through hole packaged component with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a forward current of 100mA and a peak non-repetitive surge current of 1A. The diode is not radiation hardened and is not RoHS compliant. The reverse recovery time is 50ns.
Microsemi JANTX1N4938 technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N4938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.