The JANTX1N5419 is a rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 500V and a maximum reverse current of 1uA. The diode is packaged in an axial package and is mounted through a hole. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/411 standard.
Microsemi JANTX1N5419 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | Axial |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 500V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 80A |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/411 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N5419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.