Diode Zener Single 12V 5% 500mW 2-Pin DO-35
Microsemi JANTX1N5532B-1JANTXV technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Power Dissipation | 417mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N5532B-1JANTXV to view detailed technical specifications.
No datasheet is available for this part.