The JANTX1N5545B-1 is a Zener diode from Microsemi with a Zener voltage of 30V and a tolerance of 5%. It has a maximum power dissipation of 500mW and can operate between -65°C and 175°C. This diode is not radiation hardened and is not RoHS compliant. It is part of the Military series, meeting the MIL-PRF-19500/437 standard.
Microsemi JANTX1N5545B-1 technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/437 |
| Tolerance | 5% |
| Zener Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N5545B-1 to view detailed technical specifications.
No datasheet is available for this part.