The JANTX1N5611 is a unidirectional Zener diode with a minimum breakdown voltage of 43.7V and a maximum operating temperature of 175°C. It features a peak pulse current of 24A and a peak pulse power of 1.5kW. The diode is available in a through-hole package and is not RoHS compliant. It is part of the Military series, meeting the MIL-PRF-19500/434 standard.
Microsemi JANTX1N5611 technical specifications.
| Clamping Voltage | 63.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 43.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 43.7V |
| Reverse Standoff Voltage | 40.3V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/434 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N5611 to view detailed technical specifications.
No datasheet is available for this part.
