Microsemi JANTX1N5612 technical specifications.
| Clamping Voltage | 78.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 54V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 54V |
| Reverse Standoff Voltage | 49V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/434 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N5612 to view detailed technical specifications.
No datasheet is available for this part.
