Microsemi JANTX1N5617/TR technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 500nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N5617/TR to view detailed technical specifications.
No datasheet is available for this part.