Microsemi JANTX1N5619-1 technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Contains Lead |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500nA |
| Reverse Recovery Time-Max | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N5619-1 to view detailed technical specifications.
No datasheet is available for this part.