The JANTX1N5639A is a unidirectional Zener diode with a minimum breakdown voltage of 17.1V and a maximum operating temperature of 175°C. It has a peak pulse current rating of 59.5A and a peak pulse power rating of 1.5kW. The diode is packaged in a DO-13 case and is mounted through a hole. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/500 standard.
Microsemi JANTX1N5639A technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/500 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N5639A to view detailed technical specifications.
No datasheet is available for this part.