The JANTX1N5658A is a unidirectional diode with a minimum breakdown voltage of 105V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 9.9A and a peak pulse power of 1.5kW. The diode is packaged in bulk and is designed for through-hole mounting. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTX1N5658A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N5658A to view detailed technical specifications.
No datasheet is available for this part.