
Microsemi JANTX1N6037A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 12.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Peak Pulse Current | 124A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/507 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6037A to view detailed technical specifications.
No datasheet is available for this part.
